NXP Semiconductors PMBT3904

Trans GP BJT NPN 40V 0.2A Automotive 3-Pin TO-236AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min30
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency300 MHz
Turn-Off Delay Time240 ns
Turn-On Delay Time65 ns
Voltage40 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMBT3904.

element14
Datasheet9 pages27 years ago
element14 APAC
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMBT3904.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMBT3904 provided by its distributors.

Trans GP BJT NPN 40V 0.2A Automotive 3-Pin TO-236AB
Bipolar Junction Transistor, Npn Type, Sot-23
Transistor NPN PMBT3904 PHILIPS milliampere=200 V=40 SO
200 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
40 V, 200 milli Amp NPN switching transistor Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Continuous Collector Current, Ic:0.1A; Collector Emitter Saturation Voltage, Vce(sat):300mV; Power Dissipation, Pd:0.25W ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:100mA; Current Ic hFE:100mA; Fall Time tf:50ns; Gain Bandwidth ft Min:300MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:30; No. of Transistors:1; Package / Case:SOT-23; Pin Configuration:1B,2E,3C; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:*1A; Tape Width:8mm; Termination Type:SMD; Turn Off Time:240ns; Turn On Time:65ns; Voltage Vcbo:60V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT3904.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min30
Max Collector Current200 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
PolarityNPN
Power Dissipation250 mW
TerminationSMD/SMT
Transition Frequency300 MHz
Turn-Off Delay Time240 ns
Turn-On Delay Time65 ns
Voltage40 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMBT3904.

element14
Datasheet9 pages27 years ago
element14 APAC
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago