Bivar PM5GDW6

Panel Mount Assembly 5MM Green
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialNylon
Lens ColorGreen
Technical
Current30 mA
Forward Voltage2 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity25 mcd
Number of Contacts2
TerminationWire Leads
Viewing Angle45 °
Voltage2.1 V
Wavelength565 nm
Dimensions
Diameter4.83 mm
Height4.83 mm
Lead Length152 mm

Documents

Download datasheets and manufacturer documentation for Bivar PM5GDW6.

DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bivar PM5GDW6.

Descriptions

Descriptions of Bivar PM5GDW6 provided by its distributors.

PANEL MOUNT ASSEMBLY 5MM GREEN

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialNylon
Lens ColorGreen
Technical
Current30 mA
Forward Voltage2 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity25 mcd
Number of Contacts2
TerminationWire Leads
Viewing Angle45 °
Voltage2.1 V
Wavelength565 nm
Dimensions
Diameter4.83 mm
Height4.83 mm
Lead Length152 mm

Documents

Download datasheets and manufacturer documentation for Bivar PM5GDW6.

DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago