Powerex PM50RL1B060

Mod Ipm 7-PAC L1 50A 600V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins37
Technical
Current50 A
Voltage600 V

Documents

Download datasheets and manufacturer documentation for Powerex PM50RL1B060.

Newark
Datasheet8 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex PM50RL1B060.

Descriptions

Descriptions of Powerex PM50RL1B060 provided by its distributors.

MOD IPM 7-PAC L1 50A 600V
AC MOTOR CONTROLLER 100 A XMA19
IGBT Module; DC Collector Current:50A; Collector Emitter Voltage, Vces:600V; Power Dissipation, Pd:284W; Collector Emitter Voltage, V(br)ceo:600V; Operating Temperature Range:-20°C to +150°C; No. of Pins:37 ;RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
Case/PackageModule
Number of Pins37
Technical
Current50 A
Voltage600 V

Documents

Download datasheets and manufacturer documentation for Powerex PM50RL1B060.

Newark
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant