Bourns PM5022-470M-RC

Inductor Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 95mOhm DCR T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
M8601CT-ND 4,113 Buy Now »
USD
0.860 0.810 0.616 0.616 0.616
M8601DKR-ND 4,113 Buy Now »
USD
0.860 0.810 0.616 0.616 0.616
M8601TR-ND 4,000 Buy Now »
USD
0.367 0.359
Arrow
PM5022-470M-RC 500 Buy Now »
USD
0.406 0.405
Verical
PM5022-470M-RC 500 Buy Now »
USD
0.450 0.450
Avnet
PM5022-470M-RC 250 Buy Now »
USD
0.361 0.343
Newark 2
43K8943 320 Buy Now »
USD
0.810 0.759 0.578 0.527 0.527
83R8744 0 ··
USD
0.378 0.378
TTI 2
PM5022-470M-RC. 50 Buy Now »
USD
0.728 0.728 0.728 0.728
PM5022-470M-RC 4,000 Buy Now »
USD
0.400 0.400
Mouser
542-PM5022-470M-RC 1,236 Buy Now »
USD
0.860 0.756 0.615 0.359 0.359
Onlinecomponents.com
PM5022470MRC 500 Buy Now »
USD
0.450 0.450 0.386 0.346 0.346
Master Electronics
PM5022470MRC 440 ··
USD
0.450 0.450 0.386 0.346 0.346
Allied Electronics
70155172 80 Buy Now »
USD
0.321 0.321 0.321 0.321 0.321
Farnell
1692692 320 Buy Now »
GBP
1.33 0.756 0.504 0.454 0.324
element14 APAC
1692692 320 Buy Now »
SGD
1.53 1.53 1.36 1.36
Electro Sonic
PM5022470MRC 500 Buy Now »
USD
0.477 0.477 0.409 0.367 0.367
Avnet Europe
PM5022-470M-RC 0 ··
EUR
0.491 0.386
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PM5022-470M-RC 18 Buy Now »
USD
1.61 1.29 0.805 0.805 0.805
Ewing Components
PM5022-470M-RC 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PM5022-470M-RC Contact ··
XS Micro
PM5022-470M-RC Contact ··

Descriptions

INDUCTOR, SMD, 47UH
Farnell
FIXED IND 47UH 4.6A 95 MOHM SMD
Digi-Key
Ind Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
Avnet
INDUCTOR, UN-SHIELDED, 47UH, 4.6A, SMD
Newark
Pwr Inductor, Non-Shielded
Master Electronics
Inductor;SMT Pwr;Non-Shielded;47uH;20%;95 Ohm DCR
Allied Electronics
Pwr Inductor, Non-Shielded
Onlinecomponents.com
INDUCTOR, SMD, 47UH
element14 APAC
Inductor Power Bobbin Core 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 95mOhm DCR T/R
Verical

Technical Specifications

Shielding No
REACH SVHC Compliance No SVHC
Size-Length 18.6 mm
Inductance 47 µH
Size-Width 15.3 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
Size-Height 7.1 mm
Number of Pins 2
Current Rating 2.6 A
Resistance 87 mΩ
Self Resonant Frequency 9 MHz
Q-Factor 22
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago
element14
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Newark
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Electro Sonic
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC PM5022-470M-RC
BNS PM5022-470M-RC
BOURNES PM5022-470M-RC
BOU PM5022-470M-RC
BOURN PM5022-470M-RC
BOUR PM5022-470M-RC
TRIMPOT PM5022-470M-RC
BRNS PM5022-470M-RC
BRN PM5022-470M-RC
POT PM5022-470M-RC
BOUNS PM5022-470M-RC
POWER INNOVATIONS PM5022-470M-RC
BOURNS ELECTRONICS PM5022-470M-RC
BOURNS INC (VA) PM5022-470M-RC
BOURNS AG PM5022-470M-RC
POWER INNOVA PM5022-470M-RC
POWER INNOVATION PM5022-470M-RC
BNS/B0007 PM5022-470M-RC
BOURNS INC TRIMPOT DIV PM5022-470M-RC
bourns net PM5022-470M-RC
power inno PM5022-470M-RC
BOURNS TRIMPOT PM5022-470M-RC
BNS/NONE PM5022-470M-RC
Bourns Incorporated PM5022-470M-RC
BBOURNS PM5022-470M-RC

Search for other parts like PM5022 »