Microchip PM4351-RI

COMET Single-Channel T1/E1 Framer & LIU, MQFP-80
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PM4351-RI.

Augswan
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 25.435
$ 25.435
Stock
111,998
133,244
133,244
Authorized Distributors
1
9
9
Case/Package
-
-
-
Number of Pins
-
80
80
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PM4351-RI.

Descriptions

Descriptions of Microchip PM4351-RI provided by its distributors.

COMET Single-Channel T1/E1 Framer & LIU, MQFP-80
Microchip SCT
Product Description Demo for Development.
COMBINED T1/E1 FRAMER/TRANSCEIVE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM4351RI

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PM4351-RI.

Augswan
Datasheet2 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements