Microchip PM4351-RGI

Line Interface Unit 8.192Mbps E1/T1 Short/Long Parallel/Serial 80-Pin MQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins80
Technical
Data Rate8.192 Mbps
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current250 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current250 mA
Schedule B8542310000
Dimensions
Height2.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip PM4351-RGI.

Augswan
Datasheet2 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PM4351-RGI.

Descriptions

Descriptions of Microchip PM4351-RGI provided by its distributors.

Line Interface Unit 8.192Mbps E1/T1 Short/Long Parallel/Serial 80-Pin MQFP
Comet 80 Mqfp 14X14X2.0Mm Tray Rohs Compliant: Yes |Microchip PM4351-RGI
COMET Single-Channel T1/E1 Framer & LIU, MQFP-80, RoHS
Microchip SCT
Framer E1/J1/T1 3.3V 80-Pin MQFP
Combined T1/E1 Framer/Transceiver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM4351RGI

Technical Specifications

Physical
Number of Pins80
Technical
Data Rate8.192 Mbps
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current250 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current250 mA
Schedule B8542310000
Dimensions
Height2.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip PM4351-RGI.

Augswan
Datasheet2 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements