Bivar PM3GDW6

Panel Mount Indicator, Led, 0.16 ", Gree
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorBlack
Housing MaterialNylon
Lens ColorGreen
Technical
Current30 mA
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Number of Contacts2
Operating Supply Voltage2.2 V
TerminationWire Leads
Viewing Angle45 °
Voltage2.2 V
Dimensions
Diameter2.92 mm
Height3.63 mm
Lead Length152 mm

Documents

Download datasheets and manufacturer documentation for Bivar PM3GDW6.

Newark
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bivar PM3GDW6.

Descriptions

Descriptions of Bivar PM3GDW6 provided by its distributors.

PANEL MOUNT INDICATOR, LED, 0.16 ", GREE
PANEL MOUNT ASSEMBLY 3MM GREEN
Panel Mount Indicator, Led, 0.16 ", Green, 2.2V; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:0.16"; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.2Vrohs Compliant: Yes |Bivar PM3GDW6

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
ColorGreen
Housing ColorBlack
Housing MaterialNylon
Lens ColorGreen
Technical
Current30 mA
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity30 mcd
Number of Contacts2
Operating Supply Voltage2.2 V
TerminationWire Leads
Viewing Angle45 °
Voltage2.2 V
Dimensions
Diameter2.92 mm
Height3.63 mm
Lead Length152 mm

Documents

Download datasheets and manufacturer documentation for Bivar PM3GDW6.

Newark
Datasheet1 page18 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago