Bourns PM2110-330K-RC

Inductor High Current Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating7 A
DC Current7 A
DC Resistance (DCR)19 mΩ
Inductance33 µH
Inductance Tolerance10 %
Max DC Current7 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth25.4 mm
Height13.21 mm
Height - Seated (Max)13.208 mm
Length30.5 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM2110-330K-RC.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-4.30%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PM2110-330K-RC.

Related Parts

Descriptions

Descriptions of Bourns PM2110-330K-RC provided by its distributors.

Inductor High Current Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
INDUCTOR,TOROID, PWR, 33UH, +/-10%, DCR 0.019 OHM (MAX)
Toroidal Inductor, 33 uH, 7 A, 19 Milliohm, ± 10%, SMD
PM2110 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 33muH
Power Inductor, 33Uh, 7A, 10%; Product Range:Pm2110 Series; Inductance:33Μh; Rms Current (Irms):7A; Dc Resistance Max:0.019Ohm; Inductance Tolerance:± 10%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:13.21Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-330K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating7 A
DC Current7 A
DC Resistance (DCR)19 mΩ
Inductance33 µH
Inductance Tolerance10 %
Max DC Current7 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth25.4 mm
Height13.21 mm
Height - Seated (Max)13.208 mm
Length30.5 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM2110-330K-RC.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet3 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago