Bourns - J.W. Miller PM1008-R15K

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PM1008-R15K 17 Buy Now »
USD
0.560 0.448 0.448 0.448 0.448
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PM1008-R15K Contact ··

Technical Specifications

Size-Length 2.92 mm
Self Resonant Frequency 850 MHz
Mounting Type Surface Mount
Shielding No
Q-Factor 45
Inductance 150 nH
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Height 2.29 mm
Case / Package (SI) 2520
RoHS Non-Compliant
Case / Package / Footprint 1008
Current Rating 580 mA
Lead-Free Status Contains Lead
Size-Width 2.79 mm

Documents

Newark
Datasheet 1 page 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Alternate Names

JW Miller A Bourns Company PM1008-R15K
JW MILLER / BOURNS PM1008-R15K
JW MILLER A BOURNS COMPANY (VA) PM1008-R15K
JW MILLER (ALIAS BOU) PM1008-R15K
Bourns / JW Miller Magnetics PM1008-R15K
Bourns / JW Miller Magn PM1008-R15K
JW Miller Magnetics/Bourns PM1008-R15K

Search for other parts like PM1008 »