Brainboxes PM-121

CARD, PCMCIA, RS422/485, 2PORT; SVHC:No SVHC (19-Dec-2011); Baud Rate Bits per Second:921600bps; Connector Type:9 PIN D;...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1203535 0 ยทยท
SGD
408.57 386.50 386.50 386.50 386.50

Descriptions

CARD, PCMCIA, RS422/485, 2PORT; SVHC:No SVHC (19-Dec-2011); Baud Rate Bits per Second:921600bps; Connector Type:9 PIN D; Interface Type:PCMCIA / RS-422 / RS-485; Voltage Rating V DC:5V
element14 APAC

Technical Specifications

Voltage Rating (DC) 5 V
Supply Voltage (DC) 5 V (max)
REACH SVHC Compliance No SVHC
Number of Pins 9
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 7 years ago

Alternate Names

BRAINBOXES LIMITED PM-121
BRAINBOXES LLC PM-121

Search for other parts like PM-121 »