Nichicon PLV1K120MDL1TD

PLV Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 12muF 80V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance12 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)38 mΩ
Leakage Current192 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.9 A
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PLV1K120MDL1TD.

Factory Futures
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PLV1K120MDL1TD.

Descriptions

Descriptions of Nichicon PLV1K120MDL1TD provided by its distributors.

PLV Radial Can aluminum capacitor 0.315Dia 8.00mm ±20% 12muF 80V
Polymer/Tp&ammo |Nichicon PLV1K120MDL1TD
CAP ALUM POLY 12UF 20% 80V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance12 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)38 mΩ
Leakage Current192 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.9 A
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PLV1K120MDL1TD.

Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant