Vishay PLTT0805Z3090AGT5

Res Thin Film 0805 309Ohm 0.05% 1/4W ±5ppm/°C Molded T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
Max Operating Temperature215 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance309 Ω
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PLTT0805Z3090AGT5.

Engineering Resources

View Evaluation kits and Reference designs for Vishay PLTT0805Z3090AGT5.

Related Parts

Descriptions

Descriptions of Vishay PLTT0805Z3090AGT5 provided by its distributors.

Res Thin Film 0805 309Ohm 0.05% 1/4W ±5ppm/°C Molded T/R
RES SMD 309 OHM 0.05% 1/4W 0805
PLTT0805 5PPM 309 0.05% G T5 e4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
Max Operating Temperature215 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance309 Ω
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PLTT0805Z3090AGT5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago