Vishay PLTT0805Z3011AGT5

Res Thin Film 0805 3.01kOhm 0.05% 1/4W ±5ppm/°C Molded T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature215 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance3.01 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PLTT0805Z3011AGT5.

Alternate Parts

Price @ 1000
$ 3.967
$ 3.621
$ 3.621
Stock
1
1,000
1,000
Authorized Distributors
1
1
1
Resistance
3.01 kΩ
3.01 kΩ
3.01 kΩ
Case/Package
0805
0805
0805
Tolerance
0.05 %
0.05 %
0.05 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PLTT0805Z3011AGT5.

Related Parts

Descriptions

Descriptions of Vishay PLTT0805Z3011AGT5 provided by its distributors.

Res Thin Film 0805 3.01kOhm 0.05% 1/4W ±5ppm/°C Molded T/R
PLTT0805 5PPM 3.01K 0.05% G T5 e4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature215 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance3.01 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay PLTT0805Z3011AGT5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago