Panduit PLT4S-M

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 natural bulk package.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight2.472078 kg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter101.6 mm
Depth8.6 mm
Height5.6 mm
Length368 mm
Width4.8 mm
Wire/Cable Diameter102 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M.

Master Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet6 pages5 years ago
Newark
Datasheet11 pages13 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-55.91%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT4S-M.

Related Parts

Descriptions

Descriptions of Panduit PLT4S-M provided by its distributors.

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 natural bulk package.
Cable Tie, 14.5 (368mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT4S-M
PLT4S-M Locking Cable Tie, App, Nylon 6.6, Stndrd 14.5"L, White, 1000Pcs
CABLE TIE, NAT, 368X4.8MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 368mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50l
Cable Tie, 14.5", Standard cross section. One-piece construction for consistent performance and reliability. Lowest threading force of any one-piece cable tie in the industry.
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 368 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:368Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:102Mm; Cable Tie Type:Standard; Product Range:Plt Series; Accessory Type:Cable Tie; Length:14.5" Rohs Compliant: Yes |Panduit PLT4S-M
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4S-M.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight2.472078 kg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter101.6 mm
Depth8.6 mm
Height5.6 mm
Length368 mm
Width4.8 mm
Wire/Cable Diameter102 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M.

Master Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet192 pages19 years ago
Datasheet6 pages5 years ago
Newark
Datasheet11 pages13 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant