Panduit PLT3S-M

Cable Tie, 11.5 (292mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT3S-M
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight1.982199 kg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter76.2 mm
Depth8.6 mm
Height5.6 mm
Length292 mm
Width4.8 mm
Wire/Cable Diameter76 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet6 pages9 years ago
Master Electronics
Datasheet192 pages19 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Mouser
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-22.53%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT3S-M.

Related Parts

Descriptions

Descriptions of Panduit PLT3S-M provided by its distributors.

Cable Tie, 11.5 (292mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT3S-M
PLT3S-M Locking Cable Tie, Nylon 6.6, Standard 11.5"L, Natural, 1000Pcs
Cable Tie, 11.5", Standard cross section. One-piece construction for consistent performance and reliability. Lowest threading force of any one-piece cable tie in the industry.
Cable Tie; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:292Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:76Mm; Cable Tie Type:Standard; Product Range:Plt Series; Accessory Type:Cable Tie; Colour:Natural Rohs Compliant: Yes |Panduit PLT3S-M
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3S-M.

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight1.982199 kg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter76.2 mm
Depth8.6 mm
Height5.6 mm
Length292 mm
Width4.8 mm
Wire/Cable Diameter76 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M.

Sager Electronics
Datasheet6 pages7 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet6 pages9 years ago
Master Electronics
Datasheet192 pages19 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Mouser
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant