Panduit PLT2S-M0

Cable Tie, 7.4 (188mm) length, weather resistant nylon 6.6, Black | Panduit PLT2S-M0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
MaterialNylon
MountFree Hanging
Weight1.170268 kg
Wire/Cable ColorBlack
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter47.752 mm
Depth8 mm
Height5.6 mm
Length188 mm
Thickness1.3 mm
Width4.8 mm
Wire/Cable Diameter47.8 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M0.

Sager Electronics
Datasheet1 page10 years ago
Datasheet6 pages5 years ago
Master Electronics
Datasheet1 page19 years ago
Electro Sonic
Datasheet6 pages7 years ago
Herman ProAV
Datasheet1 page20 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.52%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT2S-M0.

Related Parts

Descriptions

Descriptions of Panduit PLT2S-M0 provided by its distributors.

Cable Tie, 7.4 (188mm) length, weather resistant nylon 6.6, Black | Panduit PLT2S-M0
Cable Tie, 7.4L (188Mm), Standard, Weath Rohs Compliant: Yes |Panduit PLT2S-M0
Panduit Pan-Ty Weather Resistant 7.4-Inch 50 Lb. Cable Tie - Black - 1000 Pack
PLT2S-M0 Cable Tie, Locking, App, Nylon 6.6, Stndrd 7.4"L, Black, 1000Pcs
Panduit Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package.
CABLE TIE, BLK, WR, 188X4.8MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 188mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47.8mm; Minimum Loop Tensile Strength:
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 188 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Factory Standard Pack = 1000: Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M0.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
MaterialNylon
MountFree Hanging
Weight1.170268 kg
Wire/Cable ColorBlack
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter47.752 mm
Depth8 mm
Height5.6 mm
Length188 mm
Thickness1.3 mm
Width4.8 mm
Wire/Cable Diameter47.8 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M0.

Sager Electronics
Datasheet1 page10 years ago
Datasheet6 pages5 years ago
Master Electronics
Datasheet1 page19 years ago
Electro Sonic
Datasheet6 pages7 years ago
Herman ProAV
Datasheet1 page20 years ago
TME
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant