Panduit PLT1M-C76

Blue Tefzel Locking Cable Tie Cable Tie, 102mm x 2.5 mm, PLT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
298-10504-ND 1,600 Buy Now »
USD
1.15 0.954 0.954
Avnet 2
PLT1M-C76 100 Buy Now »
USD
0.660 0.604 0.604
PLT1M-M76 0 ··
USD
0.420 0.385
Verical
PLT1M-C76 5,600 Buy Now »
USD
1.60 1.60 1.60
Arrow
PLT1M-C76 100 Buy Now »
USD
0.708 0.663 0.655 0.655 0.655
Carlton-Bates
07498354142 0 ··
USD
0.920 0.920 0.920 0.920 0.920
Newark 2
94F3123 183 Buy Now »
USD
109.37 93.32 93.32 93.32 93.32
81R3045 25 Buy Now »
USD
69.71 69.71 62.64 60.51 60.51
Zoro
G2267203 Yes ··
USD
122.49 122.49 122.49 122.49 122.49
Electronic Supply
PLT1M-C76 22,300 Send RFQ »
Mouser
644-PLT1M-C76 3,065 Buy Now »
USD
1.10 1.10 0.860 0.686 0.650
A.E. Petsche
CTKSAD PLT1MC76 5,600 Buy Now »
USD
1.60 1.60 1.60 1.60 1.60
Allied Electronics
70043855 34 Buy Now »
USD
82.54 72.08 72.08 72.08 72.08
Onlinecomponents.com
PLT1MC76 1,069 Buy Now »
USD
0.870 0.870 0.740 0.650 0.650
Master Electronics
PLT1MC76 940 ··
USD
0.870 0.870 0.740 0.650 0.650
Heilind Asia
PANPLT1M-C76 800 Buy Now »
USD
1.23 1.23 1.23 1.13 1.13
Chip One Stop Global
C1S600800035459 500 Buy Now »
USD
0.937 0.937 0.937
Raptor Supplies
GR0216749 Yes ··
GBP
214.36 214.36 214.36 214.36 214.36
Sager Electronics
PLT1M-C76 0 ··
USD
0.809 0.643 0.643
Heilind Electronics
PANPLT1M-C76 0 ··
USD
0.923 0.923 0.923 0.760 0.738
Future Electronics
PLT1M-C76 555 Buy Now »
USD
0.735 0.670 0.670
Grainger
2CND8 Yes ··
USD
221.50 221.50 221.50 221.50 221.50
Bisco
PLT1M-C76 155 Buy Now »
Area51-Authorized
PLT1M-C76 0 ··
PEI Genesis
PLT1M-C76 0 ··
Electro Sonic
PLT1MC76 1,069 Buy Now »
USD
0.922 0.922 0.784 0.689 0.689
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
PLT1M-C76 899 Buy Now »
USD
5.33 5.33 5.33 5.33 5.33
Amazon Seller
B002P8DJUI Yes ··
USD
42.15 42.15 42.15 42.15 42.15
Quest
PLT1M-C76 35 Buy Now »
USD
2.40 1.92 1.20 1.20 1.20
NEP Electronics
PLT1M-C76 13,437 ··
NAC Semi
PLT1M-C76 2,841 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PLT1M-C76 Contact ··
XS Micro
PLT1M-C76 Contact ··

Descriptions

Blue Tefzel Locking Cable Tie Cable Tie, 102mm x 2.5 mm, PLT
Allied Electronics
Panduit Cable Tie (4 In) aqua Blue, [PK/100]. More details: Miniature Cable Tie, length 4 In., width 0.098 In., thickness 0.043 In., tensile Strength 18 Lb., max. Bundle Dia. 0.87 In., color Aqua Blue, material Tefzel, temp. Range -76 Degrees To 338 Degrees F, design Tefzel Pawl, resists Chemical Attack, Gamma Radiation, Ultraviolet Radiation And Extreme High And Low Temperatures, tool Code Gts, Gtsl, Gs2b, Pts, Ppts, Sts2, standards Ul Listed, Csa Certified, Ce, Rohs Complaint, package Quantity 100
Grainger
Cable Tie, 4.0L (102mm), Miniature, Tef
Master Electronics
Cable Tie, 4.0"L (102mm), Tef Miniature,
Heilind Asia
Cable Ties; Cable Tie Length:102mm; Cable Tie Width:2.5mm; Body Material:Tefzel; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:3.3mm; Cable Bundle Diameter Max:22mm; For Use With:Cable and Wire; Accessory Type:Cable Tie ;RoHS Compliant: Yes
Newark
Panduit PLT1M-C76 Pan-Ty Cable Tie, Tefzel, Aqua Blue, Miniature Cross Section, Curved Tip, 18lbs Min Tensile Strength, .87" Max Bundle Diameter, .043" Thickness, .098" Width, 4" Length (Pack of 100). Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures. Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383. Low smoke density and excellent flammability rating of UL 94V-0. One-piece construction for consistent performance and reliability. Lowest threading force of any one-piece cable tie in the industry
Amazon Seller
PANDUIT PLT1M-C76 Cable Tie, Standard, 4 in., Aqua, PK100. More details: Miniature Cable Tie, Length 4 In., Width 0.098 In., Thickness 0.043 In., Tensile Strength 18 lb., Max. Bundle Dia. 0.87 In., Color Aqua Blue, Material Tefzel, UL Type 2, Temp. Range -76 Degrees to 338 Degrees F, Design Tefzel Pawl, Resists Chemical Attack, Gamma Radiation, Ultraviolet Radiation and Extreme High and Low Temperatures, Tool Code GTS, GTSL, GS2B, PTS, PPTS, STS2, Standards UL Listed, CSA Certified, CE, RoHS Complaint, Package Quantity 100
Zoro
Cable Tie 4.0L 102mm Miniature Tef
Onlinecomponents.com
Aqua Tefzel® 4.0 " Long Miniature Cross Section Cable Tie
Future Electronics
Cable Ties Standard Locking Tefzel Blue 22mm 80N Piece
Verical
CABLE TIE, TEFZEL, 102X2.5MM, PK100; Cable Tie Length:102mm; Cable Tie Width:2.5mm; Body Material:Tefzel; Cable Tie Colour:Aqua; Tensile Strength N/m²:80N/mm²; Cable Bundle Diameter Min:22mm; Cable Bundle Diameter Max:3.3mm; For Use With:Cable and Wire; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Cable Diameter Max:22mm; Cable Diameter Min:3.3mm; Colour:Aqua; Tensile Strength N/mm²:80N/mm²
element14 APAC
Cable Ties Standard Locking Tefzel Blue 22mm 80N
Chip One Stop Global
Cable Tie 4 Inch Aqua Blue - Pack of 100 - GR0216749
Raptor Supplies
CABLE TIE MINI ETFE BLUE 4.0"
Digi-Key
Cable Ties TEFZEL 4 BLUE HI-TEMP 170C 338F
Mouser
CBL TIE L4.0 W.10 NYL BLU
NEP Electronics
CABLE TIE, TEFZEL, 102X2.5MM, PK100; Cable Tie Length:102mm; Cable Tie Width:2.5mm; Body Material:Tefzel; Cable Tie Colour:Aqua; Tensile Strength (N/m²):80N/mm²; Min Cable Diameter:3.3mm; Max Cable Diameter:22mm; For Use With:Cable and Wire; Accessory Type:Cable Tie; Colour:Aqua; Material:
Farnell
Cable Tie 4.0L (102mm) Tef Miniature
Heilind Electronics
PLT1M C76 100 PACK
PEI Genesis
Self-Locking Cable Tie Aqua Blue Tefzel 4.00 in
Carlton-Bates
Cable Accessories Locking Cable Tie Tefzel Blue
Avnet
Cable Ties Standard Locking Tefzel Blue 22mm 80N Piece
Sager Electronics
Cable Ties Standard Locking Tefzel Blue 22mm 80N Piece
A.E. Petsche
PANDUIT PAN-TY CABLE TIE
Electro Sonic

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Size-Length 101.6 mm
Material Nylon
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 1 page
Arrow
Datasheet 192 pages 12 years ago
Mouser
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 3 pages 12 years ago
Onlinecomponents.com
Datasheet 192 pages 12 years ago

Images

Alternate Names

PAND PLT1M-C76
PANDUIT CORP PLT1M-C76
PANDUI PLT1M-C76
PANDUIT CORPORATION PLT1M-C76
PNDUIT PLT1M-C76
PANDUIT LTD PLT1M-C76
pandu PLT1M-C76
Panduit Sales Corp PLT1M-C76
PANDVIT PLT1M-C76
PNDT PLT1M-C76
PANDUIT ELECTRONICS GROUP PLT1M-C76
PANDIUT PLT1M-C76
PANDUIY PLT1M-C76
PANDUIT GMBH PLT1M-C76
Panduit Europe PLT1M-C76
PANDUIT CORP (VA) PLT1M-C76
PANDUIT/BRADY PLT1M-C76
PANDIT PLT1M-C76
PANDUIT HOUSING PLT1M-C76
Panduit Europe Ltd PLT1M-C76
PAD PLT1M-C76
PANDUIT CORPORATION ACCT #021930 PLT1M-C76
ITW PANCON/PANDUIT PLT1M-C76
PANDUIT SALES CORPORATION PLT1M-C76
Panduit - Corporate HQ PLT1M-C76

Search for other parts like PLT1 »