Vishay PLT0603Z5000AST5

Res Thin Film 0603 500 Ohm 0.05% 3/20W ±5ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating150 mW
Resistance500 Ω
Schedule B8533210045
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.6256 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay PLT0603Z5000AST5.

Upverter
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+41.41%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PLT0603Z5000AST5.

Related Parts

Descriptions

Descriptions of Vishay PLT0603Z5000AST5 provided by its distributors.

Res Thin Film 0603 500 Ohm 0.05% 3/20W ±5ppm/°C Molded SMD SMD T/R
Fixed Resistor, Thin Film, 0.15W, 500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR PLT 0.064Lx0.032W 1.63mmx0.81mm 0.15W 500Ohm ±5ppm/C
Res, 500R, 0.05%, 0.15W, 0603, Thin Film; Resistance:500Ohm; Resistance Tolerance:± 0.05%; Power Rating:150Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Flame Proof Rohs Compliant: Yes |Vishay PLT0603Z5000AST5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT0603Z5000AST5.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating150 mW
Resistance500 Ω
Schedule B8533210045
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.6256 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay PLT0603Z5000AST5.

Upverter
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago