Bivar PLP5-2-500

Light Pipe;Rigid;Panel Mount (Front);5 mm Round Lens;Low Profile Face;0.500 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
492-1305-ND 12,728 Buy Now »
USD
0.900 0.731 0.506 0.315 0.300
Newark
33R6429 2,693 Buy Now »
USD
0.674 0.582 0.378 0.306 0.280
Mouser
749-PLP5-2-500 3,090 Buy Now »
USD
0.800 0.563 0.450 0.300 0.224
Heilind Electronics
BIVPLP5-2-500 7,335 Buy Now »
USD
0.260 0.260 0.260 0.223 0.209
Allied Electronics
70535646 440 Buy Now »
USD
0.730 0.690 0.430 0.360 0.360
Future Electronics
PLP5-2-500 1,104 Buy Now »
USD
0.350 0.350 0.320
Interstate Connecting Components
PLP5-2-500 7,335 Buy Now »
Bisco
PLP5-2-500 28 Buy Now »
Farnell
1780744 2,733 Buy Now »
GBP
0.402 0.347 0.241 0.227 0.221
element14 APAC
1780744 3,793 Buy Now »
SGD
1.26 0.881 0.705 0.470 0.351
RS Components
7134747 1,215 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
PLP5-2-500 256 Buy Now »
USD
1.96 0.594 0.528 0.528 0.528
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PLP5-2-500 Contact ··

Descriptions

LIGHT PIPE CLEAR 5MM LENS STRGHT
Digi-Key
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:12.7mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear Transparent; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD or Through Hole LEDs
element14 APAC
Light Pipe;Rigid;Panel Mount (Front);5 mm Round Lens;Low Profile Face;0.500 in.
Allied Electronics
Light Pipe; For Use With:SMD or Through Hole LEDs; Length:12.7mm; No. of Light Pipes:1; Material:Polycarbonate; Mounting Type:Panel Mount; Color:Clear; Mounting Hole Dia:3.962mm
Newark
Rigid Panel Mount (Front) 5 mm Round Lens Flat Face 0.500 in. Light Pipe
Future Electronics
Light Pipe Rigid Panel 5 mm Mount (Front) Round Lens Fl
Interstate Connecting Components
LIGHT PIPE CLEAR 5MM LENS STRGHT
North Star Micro
LIGHT PIPE, SINGLE, ROUND, PANEL
Farnell
Lightpipe for LED; round; Ø5mm; Front: convex; straight
TME
5mm Round Lens Light Pipe 12.7mm
RS Components
Light Pipe Rigid Panel 5 mm Mount (Front) Round Lens Fl
Heilind Electronics

Technical Specifications

Size-Length 12.7 mm
Mounting Type Panel
RoHS Compliant
Color Transparent
Material Polycarbonate
Lead-Free Status Lead Free
Packaging Bag

Documents

Newark
Datasheet 2 pages 10 months ago
element14
Datasheet 1 page 4 years ago
Datasheet 1 page 12 years ago
element14 APAC
Datasheet 1 page 4 years ago
Future Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BIVAR INC PLP5-2-500
BIV PLP5-2-500
BIVAR INC (VA) PLP5-2-500
BIVAR CRYSTAL PLP5-2-500
bivar corp PLP5-2-500

Search for other parts like PLP5 »