Try the Octopart BOM Tool! Ad
octopart.com

Mean Well PLN-30-24

AC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 1.25A; cable output; encapsulated IP64

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
PLN-30-24 315 Buy Now »
USD
20.20 17.33 16.46 16.46 16.46
Bravo Electro Components
PLN-30-24 0 ··
USD
20.20 17.20 16.30 16.30 16.30
TRC Electronics
PLN-30-24 123 Buy Now »
USD
20.20 20.20 20.20 20.20 20.20
Jameco
1954412 19 Buy Now »
USD
9.95 8.95 8.95 8.95 8.95
Mouser
709-PLN30-24 104 Buy Now »
USD
21.86 20.83 18.75 18.29 18.29
Allied Electronics
70069695 74 Buy Now »
USD
20.20 19.80 19.40 19.40 19.40
Sager Electronics
PLN-30-24 315 Buy Now »
USD
20.20 17.33 16.46 16.46 16.46
Onlinecomponents.com
PLN3024 18 Buy Now »
USD
20.20 17.13 16.45 16.45 16.45
Component Distributors Inc.
PLN-30-24 0 ··
USD
20.20 17.17 17.17 17.17 17.17
Peak to Peak Power
PLN-30-24 55 Buy Now »
USD
20.20 20.20 20.20 20.20 20.20
Telerex Europe
PLN-30-24 24 Buy Now »
EUR
18.50 16.90 16.30 16.30 16.30
Master Electronics
PLN3024 15 ··
USD
20.20 17.13 16.79 16.79 16.79
Straight Road Electronics
PLN-30-24 0 ··
USD
20.20 20.20 20.20 20.20 20.20
Future Electronics
PLN-30-24 0 ··
USD
21.75 21.75 21.75 21.75 21.75
Schukat
PLN-30-24 1,237 Buy Now »
EUR
18.50 16.90 16.30 16.30 16.30
TME
PLN-30-24 3 Buy Now »
USD
20.20 18.40 17.80 17.80 17.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07W6265 20 Buy Now »
USD
33.63 30.39 30.39 30.39 30.39
Chip One Stop Global
C1S521900049602 50 Buy Now »
USD
31.40 24.60 20.80 20.80 20.80
Abtronics
PLN-30-24 8 ··
Farnell
2114241 28 Buy Now »
GBP
40.67 36.39 33.57 32.88 32.88
element14 APAC
2114241 33 Buy Now »
SGD
51.86 51.86 51.86 51.86 51.86
Distrelec
PLN-30-24 65 Buy Now »
EUR
23.29 21.05 21.05 21.05 21.05
Electro Sonic
PLN3024 18 Buy Now »
USD
21.41 18.16 17.44 17.44 17.44
Avnet Europe
PLN-30-24 0 ··
USD
31.51 22.92 19.39 18.01 18.01
RS Components
6600182 5 Buy Now »

Descriptions

AC-DC Single output LED driver Mix mode (CV+CC); Output 24Vdc at 1.25A; cable output; encapsulated IP64
Telerex Europe
LED Driver|Voltage Mode|35 Watt|24 Volt|Class 2|low cost
Bravo Electro Components
PSU, 30W, SINGLE OUTPUT; Input Voltage VAC:90V to 295V; Input Voltage VDC:127V to 417V; Depth:30mm; Width:47mm; Dimming Control Type:PWM; Efficiency:84%; Length:145mm; No. of Channels:1; Operating Temperature Max:50°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +50°C; Output Current:1.25A; Output Power:30W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Farnell
AC/DC 30W 24V PFC IP64 Single Output Enclosed
Component Distributors Inc.
LED DRIVER, AC-DC, CC, 1.25A, 24V; Input Voltage VAC:90V to 295V; Input Voltage VDC:127V to 417V; Depth:30mm; Width:47mm; Dimming Control Type:PWM; Efficiency:84%; Length:145mm; No. of Channels:1; Operating Temperature Max:50°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +50°C; Output Current:1.25A; Output Power:30W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
element14 APAC
SPS PFC 30W 24V/1,25A CV+CC
Schukat
LED Driver 24V 1.25A Power Supply 30W
RS Components
PSU, 30W, SINGLE OUTPUT; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 295V; Input Voltage VDC:127V to 417V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.25A; Output Power Max:30W; Width:47mm;RoHS Compliant: Yes
Newark
Pwr sup.unit: switched-mode; for LED diodes; 30W; 24VDC; 1.25A
TME
24vdc LED Power Supply
TRC Electronics
LED DRIVER 30W 24V
Straight Road Electronics
30 W Single Output 24 Vdc AC/DC LED Power Supply with Built-in PFC Function
Future Electronics
AC to DC Power Supply Enclosed LED Single Output 24 Volts 1.25 Amps 30 Watts
Jameco
Power Supply;AC-DC;24V@1.25A;90-295V In;Sealed;Panel Mount;LED Driver;PLN Series
Allied Electronics
O/P +24V1.25A; Led power; AC/DC; Enclosed Type
Mean Well
PLN-30-24 Mean Well AC/DC Single Output Power Supply. 30Watts, 24V
Peak to Peak Power
30 W Watt, Single Output, 18-24V@1.25A LED Power Supply Plastic AC-DC Power Supply
Sager Power Systems
LED DRVR Module 1-CH IP64 24V 1.25A
Avnet Europe
277 VAC INPUT
Onlinecomponents.com
30 Watt, Single Output, 18-24V@1.25A LED Power Supply Plastic AC-DC Power Supply
Sager Electronics
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin
Chip One Stop Global
LED Power Supply (plastic case/PFC)
Master Electronics
LED driver [Mean Well] PLN-30-24 LED driver
Distrelec

Technical Specifications

Output Voltage 24 V (max)
Output Power 30 W
Size-Width 47 mm
Lead-Free Status Lead Free
Size-Length 145 mm
Size-Height 30 mm
Output Current 1.25 A
RoHS Compliant
Number of Outputs 1

Documents

Mean Well
Datasheet 3 pages 4 years ago
Future Electronics
Datasheet 3 pages 2 years ago
Jameco
Datasheet 8 pages 8 years ago
Component Distributors Inc.
Datasheet 2 pages 8 years ago
iiiC
Datasheet 3 pages 6 years ago
Peak to Peak Power
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 3 pages 5 years ago
TME
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 3 pages 3 years ago
Telerex Europe
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises PLN-30-24
MEAN WELL USA INC PLN-30-24
MEAN WELL USA PLN-30-24
MEA PLN-30-24
MEANW PLN-30-24
FRANMARK PLN-30-24
MEAN WELL Enterprises Co Ltd PLN-30-24
MEAN WELL POWER SUPPLIES PLN-30-24
MW (MEAN WELL) PLN-30-24

Search for other parts like PLN-30 »