Texas Instruments PLL1700E

Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight189.913455 mg
Technical
Frequency27 MHz
InputTTL
Max Frequency36.87 MHz
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 mA
Number of Circuits1
Number of Elements2
Number of Outputs6
Operating Supply Voltage5 V
PackagingBulk
PLLYes
Schedule B8542390000
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1700E.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet15 pages14 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet16 pages16 years ago
Mouser
Datasheet15 pages16 years ago
DigiKey
Datasheet11 pages25 years ago
iiiC
Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.26
$ 7.12
$ 7.12
Stock
343,495
616,904
616,904
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PLL1700E.

Related Parts

Descriptions

Descriptions of Texas Instruments PLL1700E provided by its distributors.

Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP Tube
TTL PLL Multi-Clock Generator 20-SSOP (0.209 5.30mm Width) PLL1700 clock generator ic 5V 36.87MHz 16mA 16mA
IC, MULTI-CLOCK GENERATOR, 27MHZ, SSOP20
PLL Clock Generator Dual 20-Pin SSOP Tube
Clocking Circuits 3.3 V Dual PLL Multi Clock Gen
MULTI-CLOCK GENERATOR (AUDIO) <AZ
33.8688 MHz VIDEO CLOCK GENERATOR PDSO20
French Electronic Distributor since 1988
Low Pass Filter, 640MHz, 8 Pin(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight189.913455 mg
Technical
Frequency27 MHz
InputTTL
Max Frequency36.87 MHz
Max Operating Temperature85 °C
Max Supply Current16 mA
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 mA
Number of Circuits1
Number of Elements2
Number of Outputs6
Operating Supply Voltage5 V
PackagingBulk
PLLYes
Schedule B8542390000
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1700E.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet15 pages14 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet16 pages16 years ago
Mouser
Datasheet15 pages16 years ago
DigiKey
Datasheet11 pages25 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago