Nichicon PLF0G561MDO1

Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current448 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current5.5 A
Ripple Current (AC)5.5 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G561MDO1.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-92.28%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.79
$ 0.79
Stock
6,130
6,278
6,278
Authorized Distributors
3
8
8
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
13 mΩ
13 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
5.5 A
4.52 A
4.52 A
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PLF0G561MDO1.

Related Parts

Descriptions

Descriptions of Nichicon PLF0G561MDO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.007 Ohm 5500mA 2000h 105C Automotive AEC-Q200 Bulk
Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PLF0G561MDO1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)7 mΩ
Leakage Current448 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current5.5 A
Ripple Current (AC)5.5 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter8 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G561MDO1.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant