Murata PLA10AN2030R5R2B

PLA10 Series 100 MOhm 0.5 mA 5.5 mH 300 V Radial Common Mode Choke
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins4
Technical
CompositionWirewound
Current500 mA
Current Rating500 µA
DC Current500 mA
DC Resistance (DCR)100 mΩ
Inductance20 mH
Insulation Resistance100 MΩ
Lead/Base StylePin
Max DC Current500 mA
Max Operating Temperature60 °C
Military StandardNot
Min Operating Temperature-25 °C
Number of Lines2
Resistance1.8 Ω
RMS Current (Irms)500 mA
Series Resistance1.8 Ω
ShieldingUnshielded
TerminationRadial
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth16 mm
Height17.5 mm
Lead Diameter900 µm
Lead Pitch13 mm
Length18 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Murata PLA10AN2030R5R2B.

element14 APAC
Datasheet3 pages16 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet27 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PLA10AN2030R5R2B.

Descriptions

Descriptions of Murata PLA10AN2030R5R2B provided by its distributors.

PLA10 Series 100 MOhm 0.5 mA 5.5 mH 300 V Radial Common Mode Choke
Common Mode Chokes Dual 20mH 500mA 1.8Ohm DCR Thru-Hole Box
Ind Common Mode Choke 20mH 500mA Pin Box
Through Hole Suppression Filters 0.5 AMP AC COMMON CH
COMMON MODE CHOKE COIL, 20MH, THROUGH HOLE
CHOKE, COMMON MODE, 2X20MH, 0.5A
COMMON MODE CHOKE 500MA 2LN TH
PLA10 OBSOLETE LTB:30.Sept.2017

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins4
Technical
CompositionWirewound
Current500 mA
Current Rating500 µA
DC Current500 mA
DC Resistance (DCR)100 mΩ
Inductance20 mH
Insulation Resistance100 MΩ
Lead/Base StylePin
Max DC Current500 mA
Max Operating Temperature60 °C
Military StandardNot
Min Operating Temperature-25 °C
Number of Lines2
Resistance1.8 Ω
RMS Current (Irms)500 mA
Series Resistance1.8 Ω
ShieldingUnshielded
TerminationRadial
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth16 mm
Height17.5 mm
Lead Diameter900 µm
Lead Pitch13 mm
Length18 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Murata PLA10AN2030R5R2B.

element14 APAC
Datasheet3 pages16 years ago
_legacy Avnet
Datasheet3 pages11 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet27 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago