Try the Octopart BOM Tool! Ad
octopart.com

Emerson Connectivity / Trompeter PL20-2

BNC Plug, 50 Ohm, Wrench Crimp, Straight for RG-59 cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06C3507 97 Buy Now »
USD
28.59 26.68 26.02 24.01 24.01
Magellan Distribution
TR-PL20-2-SK 101 Buy Now »
USD
18.00 18.00 18.00 18.00 18.00
Digi-Key
1097-1082-ND 10 Buy Now »
USD
29.61 26.73 26.01 26.01 26.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
PL20-2 4 Buy Now »
USD
18.01 18.01 18.01 18.01 18.01
Heilind Electronics
TROPL20-2 1 Buy Now »
USD
36.57 36.57 36.57 36.57 36.57
Quest
PL20-2 5 Buy Now »
USD
11.38 8.54 8.54 8.54 8.54
Interstate Connecting Components
PL20-2 1 Buy Now »
4 Star Electronics
PL20-2 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
PL20-2 Contact Send RFQ »
North Star Micro
PL20-2 Contact ··

Descriptions

RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP
Farnell
BNC Plug 50 Ohm Wrench Crimp Straight for RG-59 cabl
Interstate Connecting Components
CONN BNC PLUG STR 50 OHM SOLDER
Digi-Key
BNC Plug, 50 Ohm, Wrench Crimp, Straight for RG-59 cable
Magellan Distribution
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP
element14 APAC
BNC Plug 50 Ohm Wrench Crimp Straight for RG-59 cabl
Heilind Electronics
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP
Newark

Technical Specifications

Contact Material Brass
RoHS Compliant
Contact Plating Gold
Number of Contacts 2

Documents

element14
Datasheet 1 page
element14 APAC
Datasheet 1 page 4 years ago

Images

Alternate Names

Trompeter (Cinch Connectivity) PL20-2
TROMPETER ELECTRONICS/EMERSON PL20-2

Search for other parts like PL20 »