Tamura PL2.5-36-130B

Power Transformer 3500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight113 g
Technical
Element ConfigurationDual
Max Output Current70 mA
Max Power Dissipation2.5 W
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height28.6 mm
Height - Seated (Max)28.6 mm
Length41.28 mm
Width36.37 mm

Documents

Download datasheets and manufacturer documentation for Tamura PL2.5-36-130B.

Master Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+29.58%

Engineering Resources

View Evaluation kits and Reference designs for Tamura PL2.5-36-130B.

Descriptions

Descriptions of Tamura PL2.5-36-130B provided by its distributors.

Power Transformer 3500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Transformers 36.0VCT @ 0.07A 18.0V @ 0.14A
PWR XFMR LAMINATED 2.5VA TH
Power Transformer

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA/MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • TAMURA KOSEN
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight113 g
Technical
Element ConfigurationDual
Max Output Current70 mA
Max Power Dissipation2.5 W
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height28.6 mm
Height - Seated (Max)28.6 mm
Length41.28 mm
Width36.37 mm

Documents

Download datasheets and manufacturer documentation for Tamura PL2.5-36-130B.

Master Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant