Klockner Moeller PKZM0-10

Manual Motor Controller No. of Phases:Three; Power Rating:7.5kW; Current Rating:10A; Operating Temperature Range:-25

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03H8697 5 Buy Now »
USD
236.00 236.00 236.00 236.00 236.00
Galco
PKZM0-10 1 Buy Now »
USD
105.07 105.07 105.07 105.07 105.07
Walker Industrial
1034700 Yes ··
USD
236.00 236.00 236.00 236.00 236.00
Crescent Electric Supply Co
117315 Yes ··
USD
147.60 147.60 147.60 147.60 147.60
Farnell
677085 24 Buy Now »
GBP
58.43 58.43 58.43 58.43 58.43
element14 APAC
677085 21 Buy Now »
SGD
136.00 136.00 136.00 136.00 136.00
Distrelec
PKZM0-10 26 Buy Now »
EUR
76.90 73.10 73.10 73.10 73.10
RS Components
818744 83 Buy Now »
GBP
64.95 61.06 58.45 58.45 58.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
MOELLER-PKZM0-10 99 Buy Now »
USD
260.90 250.57 235.83 235.83 235.83
York Supply
PKZM0-10 1 Buy Now »
USD
96.76 96.76 96.76 96.76 96.76
Shortec Electronics
PKZM0-10 500 Buy Now »
EarthTron
PKZM0-10 5 ··
STLAA.com
PKZM0-10 6 ··
TME
PKZM0-10 45 Buy Now »
USD
41.21 32.47 32.47 32.47 32.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PKZM0-10 Contact ··

Descriptions

MANUAL MOTOR CONTROLLER
Newark
PKZM0-10 - Eaton, MANUAL MOTOR CONTROLLER-(6.3-10) 14 X IE
York Supply
Protective motor switch [Eaton] PKZM0-10 Protective motor switch 4015080727392
Distrelec
CIRCUIT BREAKER, 6.3-10A; Series:PKZ; Voltage Rating, AC:380V; Current Rating:32A; No. of Poles:3; Tripping Characteristic:121-1364-10; Approval Bodies:IEC947, CSA, UL; Breaking Capacity Current AC:150kA; Breaking Capacity Current DC:50kA; External Depth:76mm; External Length / Height:93mm; Max Current:10A; Min Current:6.3A; Mounting Type:DIN Rail; Power, Switching AC3 Max:4W; Width, External:45mm
Farnell
Manual Motor Controller No. of Phases:Three; Power Rating:7.5kW; Current Rating:10A; Operating Temperature Range:-25
TodayComponents
PKZMO motor cctbreaker 6.3-10A FLC range
RS Components
CIRCUIT BREAKER, 6.3-10A; Voltage Rating V AC:380V; Current Rating:32A; No. of Poles:3; Series:xStart; SVHC:No SVHC (15-Dec-2010); Breaking Capacity Current AC:150kA; Breaking Capacity Current DC:50kA; Current Max:10A; Current Min:6.3A; External Depth:76mm; External Length / Height:93mm; External Width:45mm; Mounting Type:DIN Rail; Switching AC3 Power Max:4W; Tripping Characteristic:121-1364-10
element14 APAC
"Eaton / Cutler Hammer PKZM0-10 Manual Motor Controller 10 Amp, 380 Volt,"
Crescent Electric Supply Co
PKZM0-10 - Eaton Cutler-Hammer, MANUAL MOTOR CONTROLLER-(6.3-10) 14 X IE
Walker Industrial
Manual Motor Starter
Galco
Motor breaker; 4kW; 220÷690VAC; Mounting: DIN; -25÷55°C; IP20
TME

Technical Specifications

REACH SVHC Compliance No SVHC
Power Rating 7.5 kW
Current Rating 10 A
Voltage Rating (AC) 380 V
Mounting Type DIN Rail
RoHS Not Applicable

Documents

Farnell
Datasheet 4 pages 6 years ago
Datasheet 5 pages 10 years ago
Newark
Datasheet 8 pages 4 years ago
TME
Datasheet 19 pages 17 years ago

Images

Alternate Names

KLOCKNER MOELLER CORP PKZM0-10
KLOCKNER PKZM0-10
KLOCKNERMLLR PKZM0-10
MOELLER KLOCKNER PKZM0-10
KLOCKNER MOELLER COR PKZM0-10
KLOCKNER MOELLE PKZM0-10
KLOCKNER MOE PKZM0-10
KLOCKNER-MUELLER PKZM0-10
KLOCKNER-MOELL PKZM0-10

Search for other parts like PKZM0 »