Murata PKM22EPPH2001-B0

1.5 V 2kHz 70dB @ 1.5V 10cm PC Pins Buzzers Transducer, Externally Driven Piezo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance19 nF
Frequency2 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Voltage15 V
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2 kHz
TerminationPC Pins
Voltage Rating1.5 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height11.3 mm

Documents

Download datasheets and manufacturer documentation for Murata PKM22EPPH2001-B0.

Datasheet28 pages9 years ago
TME
Datasheet3 pages1 year ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Arrow.cn
Datasheet3 pages4 years ago
Upverter
Datasheet8 pages7 years ago
_legacy Avnet
Datasheet35 pages12 years ago

Inventory History

3 month trend:
+135%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PKM22EPPH2001-B0.

Descriptions

Descriptions of Murata PKM22EPPH2001-B0 provided by its distributors.

1.5 V 2kHz 70dB @ 1.5V 10cm PC Pins Buzzers Transducer, Externally Driven Piezo
Audio Sounder Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Bulk
Piezo Alarms 70DB 2.00KHZ 22.0MM ALARM(R)
SOUNDER, 2KHZ, 70DB; Transducer Function: Sounder; Tones: -; Supply Voltage Min: 3V; Supply Voltage Max: 30V; Operating Current Max: -; Sound Level SPL: 70dB; Sound Level Distance: 10cm; Resonant Frequency: 2kHz; Product Range: -; SVHC: Lead titanium zirconium oxide (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKM22EPPH-2001-B0
  • PKM22EPPH-2001B0
  • PKM22EPPH2001B0

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance19 nF
Frequency2 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Voltage15 V
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2 kHz
TerminationPC Pins
Voltage Rating1.5 V
Voltage Rating (DC)25 V
Dimensions
Diameter22 mm
Height11.3 mm

Documents

Download datasheets and manufacturer documentation for Murata PKM22EPPH2001-B0.

Datasheet28 pages9 years ago
TME
Datasheet3 pages1 year ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Arrow.cn
Datasheet3 pages4 years ago
Upverter
Datasheet8 pages7 years ago
_legacy Avnet
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableNo
Compliance Statements
Reach Statement3 pages11 years ago