NXP Semiconductors PK60N512VMC100

MCU 32-Bit/64-Bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PK60N512VMC100Contact
1d

Technical Specifications

Physical
Case/PackageMAPBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I/Os86
Number of Timers/Counters15
PeripheralsI2C
RAM Size128 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PK60N512VMC100.

element14 APAC
Datasheet76 pages11 years ago
Farnell
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PK60N512VMC100.

Descriptions

Descriptions of NXP Semiconductors PK60N512VMC100 provided by its distributors.

MCU 32-Bit/64-Bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
IC 32BIT MCU KINETIS K60 100MHZ 121-MAPBGA; Controller Family/Series:(ARM Cortex) Kinetis; Core Size:32bit; Program Memory Size:512 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:MAPBGA ;RoHS Compliant: Yes
MCU, KINETIS, K60, CORTEX M4, 121MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:86; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:121; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, USB, UART, ETHERNET; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageMAPBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency100 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I/Os86
Number of Timers/Counters15
PeripheralsI2C
RAM Size128 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PK60N512VMC100.

element14 APAC
Datasheet76 pages11 years ago
Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago