Mallory Sonalert PK-16N04WA-12Q

24x17x15 mm 85 @ 12V 400 Hz 35 mA 8-16 V Flange Mount Buzzer
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Current Rating35 mA
Frequency400 Hz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current35 mA
PackagingBulk
Self Resonant Frequency400 Hz
Sensing MethodMagnetic
TerminationWire Leads
Voltage Rating12 V
Voltage Rating (DC)8 V
Dimensions
Height15 mm
Length27 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PK-16N04WA-12Q.

Future Electronics
Datasheet1 page14 years ago
Datasheet1 page3 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
-40.97%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert PK-16N04WA-12Q.

Descriptions

Descriptions of Mallory Sonalert PK-16N04WA-12Q provided by its distributors.

24x17x15 mm 85 @ 12V 400 Hz 35 mA 8-16 V Flange Mount Buzzer
Piezo Buzzers & Audio Indicators CONSTANT, 8-16VDC 400HZ, 24X17X15MM
Audible Signal Devices BUZZER-PC MOUNT 12V
Buzzers, Continuous, 8-16 VDC, 85 dBA, 40 Hz, 24X17x15 mm, Flange, PK Series | Mallory Sonalert PK-16N04WA-12Q
BUZZER MAGNETIC 12V 32X17 FLANGE
Piezo; Transducer Function:Audio Indicator; Tones:Continuous; Supply Voltage Min:8V; Supply Voltage Max:16V; Operating Current Max:35Ma; Sound Level Spl:85Db; Resonant Frequency:400Hz; Product Range:-; External Depth:32Mm Rohs Compliant: Yes |Mallory PK-16N04WA-12Q

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK16N04WA12Q

Technical Specifications

Physical
MountChassis Mount, Flanges
Technical
Current Rating35 mA
Frequency400 Hz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current35 mA
PackagingBulk
Self Resonant Frequency400 Hz
Sensing MethodMagnetic
TerminationWire Leads
Voltage Rating12 V
Voltage Rating (DC)8 V
Dimensions
Height15 mm
Length27 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PK-16N04WA-12Q.

Future Electronics
Datasheet1 page14 years ago
Datasheet1 page3 years ago
Datasheet1 page17 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant