Switchcraft PJRAS4X2U01X

Connector, 8 Pos Phono Jack/ Ro Rohs Compliant: No |Switchcraft/conxall PJRAS4X2U01X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed, White
Contact PlatingGold, Silver, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialSteel
MountThrough Hole
Number of Terminals8
PlatingSteel
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)3.434 kV
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports4
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating34 V
Dimensions
Depth21.9 mm
Length55 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS4X2U01X.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.02%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft PJRAS4X2U01X.

Related Parts

Descriptions

Descriptions of Switchcraft PJRAS4X2U01X provided by its distributors.

Connector, 8 Pos Phono Jack/ Ro Rohs Compliant: No |Switchcraft/conxall PJRAS4X2U01X
PCB Mount Phono Jack - RtAngle Screw Mount - 4x2 Position Unshield - White x4/Red x4
Conn Phono Jack F 8 7.5mm Solder RA Thru-Hole 8 Terminal 8 Port

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorRed, White
Contact PlatingGold, Silver, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialSteel
MountThrough Hole
Number of Terminals8
PlatingSteel
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)3.434 kV
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports4
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating34 V
Dimensions
Depth21.9 mm
Length55 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS4X2U01X.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant