Switchcraft PJRAS1X3U01

Conn S-Video/3 Audio F 5/6 POS Solder RA Thru-Hole 11 Terminal 4 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed, White, Yellow
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
Number of Terminals11
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.434 kV
Min Operating Temperature-25 °C
Number of Ports4
OrientationRight Angle
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X3U01.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft PJRAS1X3U01.

Related Parts

Descriptions

Descriptions of Switchcraft PJRAS1X3U01 provided by its distributors.

Conn S-Video/3 Audio F 5/6 POS Solder RA Thru-Hole 11 Terminal 4 Port
PHONO JACK 3POS R/A RED/WHT/YEL
CONN RCA JACK MONO 3.2MM R/A
3 POS RA PHONO JACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorRed, White, Yellow
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
Number of Terminals11
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.434 kV
Min Operating Temperature-25 °C
Number of Ports4
OrientationRight Angle
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X3U01.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant