Switchcraft PJRAS1X1S01X

SWC PJRAS1X1S01X Connectors > Audio - Video > Circular-Audio > RCA Bulk Head Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialSteel
MountThrough Hole
Number of Pins1
PlatingSteel
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)34 V
Min Operating Temperature-25 °C
Number of Contacts1
Number of Ports1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating34 V
Dimensions
Depth14.95 mm
Length21.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X1S01X.

Master Electronics
Datasheet333 pages18 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page5 years ago

Inventory History

3 month trend:
-15.75%

Alternate Parts

Price @ 1000
$ 0.956
$ 0.589
$ 0.589
Stock
16,888
1,056
1,056
Authorized Distributors
11
4
4
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Nickel
Nickel
Housing Material
Thermoplastic
-
-
Contact Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft PJRAS1X1S01X.

Related Parts

Descriptions

Descriptions of Switchcraft PJRAS1X1S01X provided by its distributors.

SWC PJRAS1X1S01X Connectors > Audio - Video > Circular-Audio > RCA Bulk Head Jack
PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black
Connector, Rca/Phono, Jack, 1 Position; No. Of Contacts:1Contacts; Gender:Jack; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Connector Colour:Black; External Diameter:-; Product Range:-; Colour:Black Rohs Compliant: Yes |Switchcraft/conxall PJRAS1X1S01X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialSteel
MountThrough Hole
Number of Pins1
PlatingSteel
Technical
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)34 V
Max Voltage Rating (DC)34 V
Min Operating Temperature-25 °C
Number of Contacts1
Number of Ports1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Voltage Rating34 V
Dimensions
Depth14.95 mm
Length21.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X1S01X.

Master Electronics
Datasheet333 pages18 years ago
Newark
Datasheet1 page16 years ago
Upverter
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant