CUI PJ-102B

2.5 mm Center Pin, 2.5 A, Right Angle, Through Hole, Tapered Pins, Dc Power Jack Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
490-PJ-102B 21,471 Buy Now »
USD
1.000 0.700 0.470 0.340 0.260
Digi-Key
CP-102B-ND 36,786 Buy Now »
USD
1.000 0.700 0.470 0.340 0.270
Future Electronics
PJ-102B 4,627 Buy Now »
USD
0.320 0.320 0.285
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
PJ-102B 100 ··
Quest
PJ-102B 62 Buy Now »
USD
1.18 0.940 0.588 0.588 0.588
Abacus Technologies
PJ-102B 3,759 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PJ-102B Contact ··
XS Micro
PJ-102B Contact ··

Descriptions

2.5 mm Center Pin, 2.5 A, Right Angle, Through Hole, Tapered Pins, Dc Power Jack Connector
CUI
24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Future Electronics
CONN POWER JACK 2.5MM PCB CIRC
Digi-Key

Technical Specifications

RoHS Compliant
Shielding No
Gender Male
Lifecycle Status Active
Packaging Bulk
Size-Diameter 2.5 mm
Mounting Type Through Hole
Mounting Angle 90 °
Contact Plating Nickel
Orientation Horizontal
Color Black
Lead-Free Status Lead Free

Documents

CUI
Datasheet 3 pages 7 months ago
Datasheet 3 pages 1 month ago
Future Electronics
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 1 page 10 years ago

Alternate Names

CUI INC PJ-102B
CUI STACK PJ-102B
CUI INC (VA) PJ-102B

Search for other parts like PJ-102 »