CUI Devices PJ-056

1.0 x 3.8 mm, 2.0 A, Horizontal, Through Hole, Shielded, 3 Conductor, Dc Power Jack Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating2 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts3
OrientationHorizontal
Schedule B8536695050
ShieldingYes
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height5.2 mm
Inside Diameter1 mm
Outside Diameter3.8 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-056.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet1 page16 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-056.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-056 provided by its distributors.

1.0 x 3.8 mm, 2.0 A, Horizontal, Through Hole, Shielded, 3 Conductor, Dc Power Jack Connector
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
CoC and 2-years warranty / RFQ for pricing
CON PWR JCK 1.0 X 3.8MM 3 COND

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ056

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating2 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts3
OrientationHorizontal
Schedule B8536695050
ShieldingYes
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height5.2 mm
Inside Diameter1 mm
Outside Diameter3.8 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-056.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet1 page16 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements