CUI Devices PJ-045H

1.65 x 4.5 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
Schedule B8536695050
ShieldingYes
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Inside Diameter1.65 mm
Outside Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-045H.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-50.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-045H.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-045H provided by its distributors.

1.65 x 4.5 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Conn Power F 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
DC Power Connectors Power Jacks
CON PWR JCK 1.65 X 4.5MM W/SHLD

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ045H

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
Schedule B8536695050
ShieldingYes
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Inside Diameter1.65 mm
Outside Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-045H.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements