CUI Devices PJ-040CH

1.0 x 3.8 mm, 3.5 A, Horizontal, Through Hole, Dc Power Jack Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating3.5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Inside Diameter1 mm
Outside Diameter3.8 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-040CH.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+65.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-040CH.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-040CH provided by its distributors.

1.0 x 3.8 mm, 3.5 A, Horizontal, Through Hole, Dc Power Jack Connector
Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
powerjack, 1.0x3.8mm, horizontal, throughhole, highcurrent, 1switch
CON PWR JCK 1.0 X 3.8MM HIGH CUR

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ040CH

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating3.5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Inside Diameter1 mm
Outside Diameter3.8 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-040CH.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Upverter
Datasheet3 pages4 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements