CUI Devices PJ-037AH

2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Silver
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
Number of Contacts2
OrientationHorizontal
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height11.2 mm
Inside Diameter2 mm
Outside Diameter6.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-037AH.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-037AH.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-037AH provided by its distributors.

2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector
24 VDC 5 A Right Angle Through Hole 2 Conductors 2 Contacts Male Power Jack
Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
CON PWR JCK 2.0 X 6.5MM HIGH CUR

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ037AH

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Silver
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating5 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
Number of Contacts2
OrientationHorizontal
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Height11.2 mm
Inside Diameter2 mm
Outside Diameter6.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-037AH.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Upverter
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements