CUI PJ-022

Conn Pwr Jack 0.65X2.75MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter650 µm

Documents

Download datasheets and manufacturer documentation for CUI PJ-022.

DigiKey
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI PJ-022.

Descriptions

Descriptions of CUI PJ-022 provided by its distributors.

CONN PWR JACK 0.65X2.75MM

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter650 µm

Documents

Download datasheets and manufacturer documentation for CUI PJ-022.

DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant