CUI Devices PJ-006B

2.5 x 6.3 mm, 2.0 A, Vertical, Through Hole, Dc Power Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Conductors2
OrientationVertical
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating16 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.5 mm
Inside Diameter2.5 mm
Outside Diameter6.3 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-006B.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Factory Futures
Datasheet1 page14 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet1 page6 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
CUI
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-9.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-006B.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-006B provided by its distributors.

2.5 x 6.3 mm, 2.0 A, Vertical, Through Hole, Dc Power Jack Connector
16 VDC 2 A Unshielded Through Hole 2 Conductors 3 Contacts Male Power Jack
Conn Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
CONN PWR JACK 2.5X5.5MM SOLDER

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ006B

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Conductors2
OrientationVertical
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating16 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.5 mm
Inside Diameter2.5 mm
Outside Diameter6.3 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-006B.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Factory Futures
Datasheet1 page14 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet1 page6 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
CUI
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements