CUI PJ-002A-SMT

Conn Power Jack 2.1X5.5MM SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating2.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter2.1 mm

Documents

Download datasheets and manufacturer documentation for CUI PJ-002A-SMT.

Upverter
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI PJ-002A-SMT.

Descriptions

Descriptions of CUI PJ-002A-SMT provided by its distributors.

CONN POWER JACK 2.1X5.5MM SMD
12V, 1A, 2mm Dia

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ002A-SMT

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating2.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter2.1 mm

Documents

Download datasheets and manufacturer documentation for CUI PJ-002A-SMT.

Upverter
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant