Flexipanel PIXIE-DIL-PXSR

ZigBee Modules Pixie Zigbee Mod DIL Switch Routr FW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins26
Technical
Current - Receiving25 mA
Current - Transmitting25 mA
Data Rate250 kbps
Frequency2.48 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels16
Operating Supply Voltage3.6 V
Output Power1 mW
Dimensions
Height3.6 mm
Length53.6 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Flexipanel PIXIE-DIL-PXSR.

Factory Futures
Datasheet13 pages16 years ago
Mouser
Datasheet13 pages16 years ago
DigiKey
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Flexipanel PIXIE-DIL-PXSR.

Descriptions

Descriptions of Flexipanel PIXIE-DIL-PXSR provided by its distributors.

ZigBee Modules Pixie Zigbee Mod DIL Switch Routr FW
MODULE ZIGBEE SW ROUTER 26DIP

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins26
Technical
Current - Receiving25 mA
Current - Transmitting25 mA
Data Rate250 kbps
Frequency2.48 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels16
Operating Supply Voltage3.6 V
Output Power1 mW
Dimensions
Height3.6 mm
Length53.6 mm
Width19.8 mm

Documents

Download datasheets and manufacturer documentation for Flexipanel PIXIE-DIL-PXSR.

Factory Futures
Datasheet13 pages16 years ago
Mouser
Datasheet13 pages16 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant