Pico PICOSCOPE 3206B

PicoScope 3206B Oscilloscope Kit


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
45T2527 0 ··
element14 APAC
1887214 0 ··
SGD
1920.95 1920.95 1920.95 1920.95 1920.95
Farnell
1887214 0 ··
GBP
899.00 899.00 899.00 899.00 899.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PICOSCOPE 3206B Contact ··

Descriptions

PicoScope 3206B Oscilloscope Kit
Newark
OSCILLOSCOPE, PC, PORTABLE, 200MHZ+AWG; Scope Type:PC Based; Scope Channels:2; Bandwidth:200MHz; Sampling Rate:500MSPS; Input Impedance:1Mohm; Rise Time:1.75ns; Supply Voltage Max:5VDC; External Height:40mm; External Width:140mm; External Depth:200mm; Weight:500g; SVHC:No SVHC (19-Dec-2011)
element14 APAC
OSCILLOSCOPE, PC, PORTABLE, 200MHZ+AWG; Scope Type:PC Based; Scope Channels:2; Bandwidth:200MHz; Sampling Rate:500MSPS; Input Impedance:1Mohm; Rise Time:1.75ns; Supply Voltage Max:5VDC; External Height:40mm; External Width:140mm; External Depth:200mm; Weight:500g; SVHC:No SVHC (19-Dec-2011)
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 500 g
Supply Voltage (DC) 5 V (max)
Rise Time 1.75 ns
Bandwidth 200 MHz
Sample Rate 500 MHz
RoHS Compliant

Documents

Farnell
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Newark
Datasheet 9 pages 3 years ago

Images

Alternate Names

PICO ELECTRONICS PICOSCOPE 3206B
PICO TECHNOLOGY PICOSCOPE 3206B
PICO/MACOM PICOSCOPE 3206B
PICO ELECTRONICS INC PICOSCOPE 3206B
Pico Corp PICOSCOPE 3206B
PIC PICOSCOPE 3206B
PICO TOOLS PICOSCOPE 3206B

Search for other parts like PICOSCOPE 3206 »