Pico PICOSCOPE 3204B

OSCILLOSCOPE, PC BASED, 2 CH, 60MHZ, 500MSPS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
47T2347 0 ··
USD
821.86 767.97 669.16 669.16 669.16
45T2524 0 ··
Farnell
1887209 0 ··
GBP
499.00 499.00 499.00 499.00 499.00
element14 APAC
1887209 0 ··
SGD
973.05 973.05 973.05 973.05 973.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PICOSCOPE 3204B Contact ··

Descriptions

OSCILLOSCOPE, PC, PORTABLE, 60MHZ+AWG; Scope Type:PC Based; Scope Channels:2; Bandwidth:60MHz; Sampling Rate:500MSPS; Input Impedance:1Mohm; Rise Time:5.8ns; Supply Voltage Max:5VDC; External Height:40mm; External Width:140mm; External Depth:200mm; Weight:500g; SVHC:No SVHC (19-Dec-2011)
Farnell
OSCILLOSCOPE, PC, PORTABLE, 60MHZ+AWG; Scope Type:PC Based; Scope Channels:2; Bandwidth:60MHz; Sampling Rate:500MSPS; Input Impedance:1Mohm; Rise Time:5.8ns; Supply Voltage Max:5VDC; External Height:40mm; External Width:140mm; External Depth:200mm; Weight:500g; SVHC:No SVHC (19-Dec-2011)
element14 APAC
OSCILLOSCOPE, PC BASED, 2 CH, 60MHZ, 500MSPS
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Weight 500 g
Supply Voltage (DC) 5 V (max)
Rise Time 5.8 ns
Bandwidth 60 MHz
Sample Rate 500 MHz
RoHS Compliant

Documents

Farnell
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Newark
Datasheet 9 pages 3 years ago

Images

Alternate Names

PICO ELECTRONICS PICOSCOPE 3204B
PICO TECHNOLOGY PICOSCOPE 3204B
PICO/MACOM PICOSCOPE 3204B
PICO ELECTRONICS INC PICOSCOPE 3204B
Pico Corp PICOSCOPE 3204B
PIC PICOSCOPE 3204B
PICO TOOLS PICOSCOPE 3204B

Search for other parts like PICOSCOPE 3204 »