Pico PICOSCOPE 2105

PC Oscilloscope [Pico] PICOSCOPE 2105 PC Oscilloscope

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02M0838 2 Buy Now »
USD
299.00 299.00 299.00 299.00 299.00
Farnell
1076330 4 Buy Now »
GBP
179.00 179.00 179.00 179.00 179.00
element14 APAC
1076330 4 Buy Now »
SGD
530.00 530.00 530.00 530.00 530.00
Distrelec
PICOSCOPE 2105 2 Buy Now »
EUR
249.00 249.00 249.00 249.00 249.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PICOSCOPE 2105 Contact ยทยท

Descriptions

OSCILLOSCOPE, PEN TYPE; Scope Type:Digital Hand-Held; Scope Channels:1; Bandwidth:25MHz; Sampling Rate:100MSPS; Input Impedance:1Mohm; Supply Voltage Min:4.6VDC; Supply Voltage Max:5.25VDC; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Analogue Bandwidth:25MHz; Buffer Size:24,000 samples; Input Voltage Max:20V; Input Voltage Min:50mV; Oscilloscope Bandwidth:25MHz; Resolution:8 bits; Sample Rate:2 GS/s using digital ETS; Series:PicoScope; Time Base:10 ns/div to 50s/div
element14 APAC
OSCILLOSCOPE, PEN TYPE; Bandwidth:25MHz; Oscilloscope Channels:1; Oscilloscope Type:Digital Hand-Held; Series:PICOSCOPE; Analogue Bandwidth:25MHz; Buffer Size:24,000 samples; Percentage Accuracy:3%; Resolution:8 bits; Sample Rate:2 GS/s using digital ETS; Time Base:10 ns/div to 50s/div; Voltage, Input Max:20V; Voltage, Input Min:50mV
Farnell
PC Oscilloscope [Pico] PICOSCOPE 2105 PC Oscilloscope
Distrelec
Pen-Type PC-Based Oscilloscope; Scope Bandwidth:25 MHz; Scope Channels:1 Scope; Scope Type:Digital Hand-Held; Features:2 GS/s Repetitive Sampling; Windows 98SE, ME, 2000 & XP Compatible ;RoHS Compliant: NA
Newark

Technical Specifications

Bandwidth 25 MHz
Sample Rate 100 MHz
RoHS Not Applicable
REACH SVHC Compliance No SVHC
Weight 100 g
Supply Voltage (DC) 4.6 V (min)
Rise Time 14 ns

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 4 pages 10 years ago
element14
Datasheet 18 pages 6 years ago
Datasheet 14 pages 9 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Newark
Datasheet 34 pages

Images

Alternate Names

PICO ELECTRONICS PICOSCOPE 2105
PICO TECHNOLOGY PICOSCOPE 2105
PICO/MACOM PICOSCOPE 2105
PICO ELECTRONICS INC PICOSCOPE 2105
Pico Corp PICOSCOPE 2105
PIC PICOSCOPE 2105
PICO TOOLS PICOSCOPE 2105

Search for other parts like PICOSCOPE 2105 »