Microchip PIC32MZ2048EFH144-250I/PL

32 Bit Mcu, Fpu, 2MB Flash, 512KB Ram, 250MHZ, 144PIN, Usb-hs, Enet, Can, Sqi
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency252 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of A/D Converters1
Number of ADC Channels48
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os120
Number of PWM Channels1
Number of SPI Channels6
Number of Timers/Counters9
Number of UART Channels6
Number of USB Channels1
RAM Size512 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFH144-250I/PL.

Upverter
Datasheet0 pages0 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-77.80%

Alternate Parts

Price @ 1000
$ 14.86
$ 14.88
Stock
67,054
35,352
Authorized Distributors
12
5
Case/Package
LQFP
LQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
120
-
Interface
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
Memory Type
FLASH
-
Memory Size
2 MB
-
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MZ2048EFH144-250I/PL.

Descriptions

Descriptions of Microchip PIC32MZ2048EFH144-250I/PL provided by its distributors.

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V Automotive 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP144
IC 32BIT, Microcontroller, 252MHX, 2MB FLASH In a 144 pin LQFP pkg
Mcu, 32Bit, Pic32, 252Mhz, Lqfp-144; Product Range:Pic32 Family Pic32Mz Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:252Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:144Pins; Mcu Case Rohs Compliant: Yes |Microchip PIC32MZ2048EFH144-250I/PL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFH144-250IPL

Technical Specifications

Physical
Case/PackageLQFP
Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency252 MHz
InterfaceCAN, Ethernet, I2C, I2S, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of A/D Converters1
Number of ADC Channels48
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os120
Number of PWM Channels1
Number of SPI Channels6
Number of Timers/Counters9
Number of UART Channels6
Number of USB Channels1
RAM Size512 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFH144-250I/PL.

Upverter
Datasheet0 pages0 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements