Microchip PIC32MZ1024ECH124-E/TL

32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CAN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins124
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels48
Number of I/Os97
Number of Programmable I/O97
Number of Timers/Counters9
Operating Supply Voltage3.6 V
RAM Size512 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024ECH124-E/TL.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 20.77
Stock
1
20,614
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
124
124
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
200 MHz
200 MHz
Number of I/Os
97
98
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MZ1024ECH124-E/TL.

Related Parts

Descriptions

Descriptions of Microchip PIC32MZ1024ECH124-E/TL provided by its distributors.

32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CAN
124 VTLA 9x9x0.9mm TUBE200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ1024ECH124-E/TL
200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC, Ethernet & CAN, 124 VTLA 9x9x0.9mm TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins124
Technical
Core ArchitecturePIC
Data Bus Width32 b
InterfaceCAN, I2C, I2S, SPI, UART, USB
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of ADC Channels48
Number of I/Os97
Number of Programmable I/O97
Number of Timers/Counters9
Operating Supply Voltage3.6 V
RAM Size512 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024ECH124-E/TL.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements