Microchip PIC32MX695F512HT-80I/PT

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512HT-80I/PT.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
Upverter
Datasheet256 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.40%

Alternate Parts

Price @ 1000
$ 9.58
$ 9.51
$ 9.51
Stock
120,041
608,214
608,214
Authorized Distributors
8
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
53
53
Interface
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX695F512HT-80I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX695F512HT-80I/PT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP T/R
32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 64 Pin, USB, ENET
Mcu, 32Bit, 80Mhz, Pic32, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC32MX695F512HT-80I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX695F512HT-80IPT
  • PIC32MX695F512HT80I/PT
  • PIC32MX695F512HT80IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512HT-80I/PT.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
Upverter
Datasheet256 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements