Microchip PIC32MX675F256L-80V/BG

MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels6
RAM Size64 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX675F256L-80V/BG.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Upverter
Datasheet256 pages12 years ago

Alternate Parts

Price @ 1000
$ 9.32
$ 9.06
$ 9.06
Stock
40,238
47,063
47,063
Authorized Distributors
7
7
7
Case/Package
TFBGA
BGA
BGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
5
85
85
Interface
Ethernet, I2C, RS-232, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX675F256L-80V/BG.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX675F256L-80V/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
32 Bit MCU 256KB Flash 64KB RAM 80 MHz 121 Pin USB ENET
32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BIT
32-bit MIPS MCU, 256 KB, 2.3 to 3.6 V, TFBGA-121, RoHS
Microchip SCT
Mcu, 32Bit, Pic32, 80Mhz, Tfbga-121; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:121Pins; Qualification:-Rohs Compliant: Yes |Microchip PIC32MX675F256L-80V/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX675F256L-80VBG
  • PIC32MX675F256L80V/BG
  • PIC32MX675F256L80VBG

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins121
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, RS-232, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters5
Number of UART Channels6
RAM Size64 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX675F256L-80V/BG.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Upverter
Datasheet256 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements