Microchip PIC32MX664F064L-I/PT

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX664F064L-I/PT.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
Future Electronics
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Upverter
Datasheet256 pages12 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.72
$ 5.745
$ 6.03
$ 6.21
Stock
64,217
33,306
30,449
37,874
Authorized Distributors
8
6
6
7
Case/Package
TQFP
TQFP
TQFP
TQFP
Number of Pins
100
100
-
-
Core Architecture
PIC
PIC
-
-
Data Bus Width
32 b
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
25 MHz
25 MHz
Number of I/Os
85
85
-
-
Interface
Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
-
-
Memory Size
64 kB
64 kB
64 kB
64 kB
Min Supply Voltage
2.3 V
2.3 V
-
-
Max Supply Voltage
3.6 V
3.6 V
-
-
Peripherals
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX664F064L-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX664F064L-I/PT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray
32 Bit MCU 64KB Flash 32KB RAM 80 MHz 100 Pin USB ENET
Mcu, 32Bit, Pic32, 80Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins; Qualification:- Rohs Compliant: Yes |Microchip PIC32MX664F064L-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX664F064L-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Frequency80 MHz
InterfaceEthernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX664F064L-I/PT.

Electro Sonic
Datasheet446 pages4 years ago
Microchip
Datasheet254 pages13 years ago
Future Electronics
Datasheet448 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Upverter
Datasheet256 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements