Microchip PIC32MX575F512L-80I/PF

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX575F512L-80I/PF.

Newark
Datasheet254 pages13 years ago
Microchip
Datasheet446 pages4 years ago
LKR
Datasheet448 pages11 years ago
element14 APAC
Datasheet440 pages7 years ago
Master Electronics
Datasheet4 pages4 years ago
Upverter
Datasheet256 pages12 years ago
element14
Datasheet240 pages14 years ago
Farnell
Datasheet3 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 9.7
$ 9.74
$ 9.74
Stock
194,665
84,182
84,182
Authorized Distributors
12
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
83
85
85
Interface
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX575F512L-80I/PF.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX575F512L-80I/PF provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit Microcontroller, High Performance, Pic32, 80 Mhz, 512 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC32MX575F512L-80I/PF
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
32 Bit MCU 512KB Flash 64KB RAM 80 MHz 100 Pin USB 1 CAN
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins
512KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA100 TQFP 14x14x1mm TRAY | Microchip Technology Inc. PIC32MX575F512L-80I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX575F512L-80IPF
  • PIC32MX575F512L80I/PF
  • PIC32MX575F512L80IPF

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os83
Number of Programmable I/O83
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels6
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX575F512L-80I/PF.

Newark
Datasheet254 pages13 years ago
Microchip
Datasheet446 pages4 years ago
LKR
Datasheet448 pages11 years ago
element14 APAC
Datasheet440 pages7 years ago
Master Electronics
Datasheet4 pages4 years ago
Upverter
Datasheet256 pages12 years ago
element14
Datasheet240 pages14 years ago
Farnell
Datasheet3 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements